
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices | |
| Package | WLP-4(0.9x0.9) | |
| Data Retention - TDR (Year) | 10 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000 cycles | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Noise suppression function、Page write protection function | |
| Write Cycle Time(Tw) | 16ms | |
| Interface | Single-bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS28E05X+U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Analog Devices | |
| Package | WLP-4(0.9x0.9) | |
| Data Retention - TDR (Year) | 10 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 1,000 cycles | |
| Voltage - Supply | 1.71V~3.63V | |
| Features | Noise suppression function、Page write protection function | |
| Write Cycle Time(Tw) | 16ms | |
| Interface | Single-bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS28E05X+U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS28E05X+U datasheets or manufacturer documentation.
Datasheet: DS28E05X+U Datasheet (PDF)
The DS28E05X+U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.