DC780R-824K
Extended
* Images are for reference only
DC780R-824K
Attributes
Value
Manufacturer
MFR.Part #
DC780R-824K
JLCPCB Part #
C5624354
Package
Plugin,D=19.6mm
Description
1.3A 3.8A 590mΩ 820uH ±10% 插件,D=19.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=19.6mm
Current - Saturation(Isat)3.8A
Inductance820uH
Tolerance±10%
Current Rating1.3A
Application GradeConsumer grade
DC Resistance(DCR)590mΩ