Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. XT26G01AWSEGA
XT26G01AWSEGA - 1
XT26G01AWSEGA - 2
XT26G01AWSEGA - 3
Extended1/3
* Images are for reference only
XT26G01AWSEGA
Attributes
Value
Manufacturer
XTX
MFR.Part #
XT26G01AWSEGA
JLCPCB Part #
C558841
Package
WSON-8-EP(6x8)
Description
-30℃~+85℃ 10 Years 1Gbit 2.7V~3.6V 350us 3ms 90MHz SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerXTX
PackageWSON-8-EP(6x8)
Page Program time (TPP)350us
Clock Frequency90MHz
Operating Temperature-30℃~+85℃
Data Retention - TDR (Year)10 years
ECCYes
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. XT26G01AWSEGA
XT26G01AWSEGA

* Images are for reference only

XT26G01AWSEGA

Extended
Manufacturer

XTX

MFR.Part #
XT26G01AWSEGA
JLCPCB Part #
C558841
Package
WSON-8-EP(6x8)
Description
-30℃~+85℃ 10 Years 1Gbit 2.7V~3.6V 350us 3ms 90MHz SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XT26G01AWSEGA

* Images are for reference only

XT26G01AWSEGA
Extended
Manufacturer

XTX

MFR.Part #
XT26G01AWSEGA
JLCPCB Part #
C558841
Package
WSON-8-EP(6x8)
Description
-30℃~+85℃ 10 Years 1Gbit 2.7V~3.6V 350us 3ms 90MHz SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XT26G01AWSEGA Specifications

XT26G01AWSEGA technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerXTX
PackageWSON-8-EP(6x8)
Page Program time (TPP)350us
Clock Frequency90MHz
Operating Temperature-30℃~+85℃
Data Retention - TDR (Year)10 years
ECCYes
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XT26G01AWSEGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XT26G01AWSEGA Documents

XT26G01AWSEGA datasheets or manufacturer documentation.

Datasheet: XT26G01AWSEGA Datasheet (PDF)

XT26G01AWSEGA Schematic Symbol & PCB Footprint

The XT26G01AWSEGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.