
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MK | |
| Package | LGA-16(9x12.5) | |
| Clock Frequency | 208MHz | |
| Operating Temperature | -25℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SD interface | |
| Standby Supply Current | 180uA | |
| Program / Erase Cycles | 3,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKDN032GCL-AB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MK | |
| Package | LGA-16(9x12.5) | |
| Clock Frequency | 208MHz | |
| Operating Temperature | -25℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | SD interface | |
| Standby Supply Current | 180uA | |
| Program / Erase Cycles | 3,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKDN032GCL-AB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MKDN032GCL-AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.