93C06E/P
Extended
* Images are for reference only
93C06E/P
Attributes
Value
Manufacturer
MFR.Part #
93C06E/P
JLCPCB Part #
C5543936
Package
PDIP-8
Description
-40℃~+125℃ 1,000,000 cycles 1MHz 200 Years 256bit 2ms 4.5V~5.5V Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerMicrochip Tech
PackagePDIP-8
Data Retention - TDR (Year)200 Years
Operating Temperature-40℃~+125℃
Clock Frequency1MHz
Write Cycle Endurance1,000,000 cycles
Standby Current100uA
Memory Size256bit
Voltage - Supply4.5V~5.5V
FeaturesPower-down/Power-up protection circuit
Write Cycle Time(Tw)2ms
Operating Current4mA
InterfaceSPI