
- Manufacturer
- MFR.Part #
- 5400-276K
- JLCPCB Part #
- C5531062
- Package
- Plugin,D=33mm
- Description
- 124mA 124mA 27mH 3.15Ω ±10% 插件,D=33mm Power Inductors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=33mm | |
| Current - Saturation(Isat) | 124mA | |
| Inductance | 27mH | |
| Tolerance | ±10% | |
| Current Rating | 124mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 3.15Ω |

* Images are for reference only
5400-276K
Extended- Manufacturer
- MFR.Part #
- 5400-276K
- JLCPCB Part #
- C5531062
- Package
- Plugin,D=33mm
- Description
- 124mA 124mA 27mH 3.15Ω ±10% 插件,D=33mm Power Inductors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5400-276K
- JLCPCB Part #
- C5531062
- Package
- Plugin,D=33mm
- Description
- 124mA 124mA 27mH 3.15Ω ±10% 插件,D=33mm Power Inductors
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5400-276K Specifications
5400-276K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D=33mm | |
| Current - Saturation(Isat) | 124mA | |
| Inductance | 27mH | |
| Tolerance | ±10% | |
| Current Rating | 124mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 3.15Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5400-276K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5400-276K Schematic Symbol & PCB Footprint
The 5400-276K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.