4922R-39L
Extended
* Images are for reference only
4922R-39L
Attributes
Value
Manufacturer
MFR.Part #
4922R-39L
JLCPCB Part #
C5527467
Package
SMD,12.8x6.1mm
Description
1.5mH 12.5Ω 178mA 178mA ±15% SMD,12.8x6.1mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,12.8x6.1mm
Current - Saturation(Isat)178mA
Inductance1.5mH
Current Rating178mA
Tolerance±15%
Application GradeConsumer grade
DC Resistance(DCR)12.5Ω