4922-22J
Extended
* Images are for reference only
4922-22J
Attributes
Value
Manufacturer
MFR.Part #
4922-22J
JLCPCB Part #
C5527336
Package
SMD,13.2x6.4mm
Description
1A 1A 397mΩ 56uH ±5% SMD,13.2x6.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,13.2x6.4mm
Current - Saturation(Isat)1A
Inductance56uH
Tolerance±5%
Current Rating1A
Application GradeConsumer grade
DC Resistance(DCR)397mΩ