
- Manufacturer
- MFR.Part #
- 4494R-825
- JLCPCB Part #
- C5505950
- Package
- SMD-8P,11.8x10.3mm
- Description
- 11mA 4.5Ω 8.2mH ±25% SMD-8P,11.8x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD-8P,11.8x10.3mm | |
| Current - Saturation(Isat) | 11mA | |
| Inductance | 8.2mH | |
| Tolerance | ±25% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 4.5Ω |

* Images are for reference only
4494R-825
Extended- Manufacturer
- MFR.Part #
- 4494R-825
- JLCPCB Part #
- C5505950
- Package
- SMD-8P,11.8x10.3mm
- Description
- 11mA 4.5Ω 8.2mH ±25% SMD-8P,11.8x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4494R-825
- JLCPCB Part #
- C5505950
- Package
- SMD-8P,11.8x10.3mm
- Description
- 11mA 4.5Ω 8.2mH ±25% SMD-8P,11.8x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4494R-825 Specifications
4494R-825 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD-8P,11.8x10.3mm | |
| Current - Saturation(Isat) | 11mA | |
| Inductance | 8.2mH | |
| Tolerance | ±25% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 4.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4494R-825. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4494R-825 Documents
4494R-825 datasheets or manufacturer documentation.
Datasheet: 4494R-825 Datasheet (PDF)
4494R-825 Schematic Symbol & PCB Footprint
The 4494R-825 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.