
- Manufacturer
- MFR.Part #
- 4232-151F
- JLCPCB Part #
- C5500041
- Package
- SMD,3.5x2.7mm
- Description
- 150nH 474mA 540mΩ ±1% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,3.5x2.7mm | |
| Inductance | 150nH | |
| Tolerance | ±1% | |
| Current Rating | 474mA | |
| DC Resistance(DCR) | 540mΩ |

* Images are for reference only
4232-151F
Extended- Manufacturer
- MFR.Part #
- 4232-151F
- JLCPCB Part #
- C5500041
- Package
- SMD,3.5x2.7mm
- Description
- 150nH 474mA 540mΩ ±1% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4232-151F
- JLCPCB Part #
- C5500041
- Package
- SMD,3.5x2.7mm
- Description
- 150nH 474mA 540mΩ ±1% SMD,3.5x2.7mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4232-151F Specifications
4232-151F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,3.5x2.7mm | |
| Inductance | 150nH | |
| Tolerance | ±1% | |
| Current Rating | 474mA | |
| DC Resistance(DCR) | 540mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4232-151F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4232-151F Schematic Symbol & PCB Footprint
The 4232-151F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.