2534-42J
Extended
* Images are for reference only
2534-42J
Attributes
Value
Manufacturer
MFR.Part #
2534-42J
JLCPCB Part #
C5498455
Package
Plugin,D=6.4mm
Description
37Ω 5.6mH 68mA ±5% 插件,D=6.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=6.4mm
Inductance5.6mH
Tolerance±5%
Current Rating68mA
Application GradeConsumer grade
DC Resistance(DCR)37Ω