Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. EEPROM
  6. 93C46AT-I/SN-TUDI
93C46AT-I/SN-TUDI - 1
93C46AT-I/SN-TUDI - 2
93C46AT-I/SN-TUDI - 3
Extended1/3
* Images are for reference only
93C46AT-I/SN-TUDI
Attributes
Value
Manufacturer
Tudi
MFR.Part #
93C46AT-I/SN-TUDI
JLCPCB Part #
C54935225
Package
SOP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1Kbit 2ms 3MHz 40 Years SPI SOP-8 EEPROM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/EEPROM
ManufacturerTudi
PackageSOP-8
Data Retention - TDR (Year)40 Years
Clock Frequency3MHz
Operating Temperature-40℃~+85℃
Write Cycle Endurance1,000,000 cycles
Memory Size1Kbit
Voltage - Supply1.7V~5.5V
Write Cycle Time(Tw)2ms
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. EEPROM
  6. 93C46AT-I/SN-TUDI
93C46AT-I/SN-TUDI

* Images are for reference only

93C46AT-I/SN-TUDI

Extended
Manufacturer

Tudi

MFR.Part #
93C46AT-I/SN-TUDI
JLCPCB Part #
C54935225
Package
SOP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1Kbit 2ms 3MHz 40 Years SPI SOP-8 EEPROM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

93C46AT-I/SN-TUDI

* Images are for reference only

93C46AT-I/SN-TUDI
Extended
Manufacturer

Tudi

MFR.Part #
93C46AT-I/SN-TUDI
JLCPCB Part #
C54935225
Package
SOP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 1Kbit 2ms 3MHz 40 Years SPI SOP-8 EEPROM ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

93C46AT-I/SN-TUDI Specifications

93C46AT-I/SN-TUDI technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/EEPROM
ManufacturerTudi
PackageSOP-8
Data Retention - TDR (Year)40 Years
Clock Frequency3MHz
Operating Temperature-40℃~+85℃
Write Cycle Endurance1,000,000 cycles
Memory Size1Kbit
Voltage - Supply1.7V~5.5V
Write Cycle Time(Tw)2ms
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 93C46AT-I/SN-TUDI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

93C46AT-I/SN-TUDI Schematic Symbol & PCB Footprint

The 93C46AT-I/SN-TUDI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.