2534R-74J
Extended
* Images are for reference only
2534R-74J
Attributes
Value
Manufacturer
MFR.Part #
2534R-74J
JLCPCB Part #
C5487154
Package
Plugin,D=6.4mm
Description
120mH 13.5mA 900Ω ±5% 插件,D=6.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=6.4mm
Inductance120mH
Current Rating13.5mA
Tolerance±5%
Application GradeConsumer grade
DC Resistance(DCR)900Ω