


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Creat Storage World | |
| Package | LGA-8(6.2x8) | |
| Clock Frequency | 50MHz | |
| Operating Temperature | 0℃~+70℃ | |
| ECC | Yes | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | ECC error correction function、Bad block management function | |
| Interface | SPI、SD interface | |
| Standby Supply Current | 200uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSNP32GCR01-BOW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Creat Storage World | |
| Package | LGA-8(6.2x8) | |
| Clock Frequency | 50MHz | |
| Operating Temperature | 0℃~+70℃ | |
| ECC | Yes | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | ECC error correction function、Bad block management function | |
| Interface | SPI、SD interface | |
| Standby Supply Current | 200uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSNP32GCR01-BOW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSNP32GCR01-BOW datasheets or manufacturer documentation.
Datasheet: CSNP32GCR01-BOW Datasheet (PDF)
The CSNP32GCR01-BOW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.