


- Manufacturer
- MFR.Part #
- ZD25C1MA-XGMT
- JLCPCB Part #
- C53953985
- Package
- TSSOP-8
- Description
- TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Zetta | |
| Package | TSSOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 20MHz | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Standby Current | 1uA | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Write Cycle Time(Tw) | 3ms | |
| Operating Current | 10mA | |
| Interface | SPI |

* Images are for reference only
ZD25C1MA-XGMT
Extended- Manufacturer
- MFR.Part #
- ZD25C1MA-XGMT
- JLCPCB Part #
- C53953985
- Package
- TSSOP-8
- Description
- TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZD25C1MA-XGMT
- JLCPCB Part #
- C53953985
- Package
- TSSOP-8
- Description
- TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZD25C1MA-XGMT Specifications
ZD25C1MA-XGMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Zetta | |
| Package | TSSOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 20MHz | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Standby Current | 1uA | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Write Cycle Time(Tw) | 3ms | |
| Operating Current | 10mA | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZD25C1MA-XGMT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZD25C1MA-XGMT Schematic Symbol & PCB Footprint
The ZD25C1MA-XGMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.