Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. RSM1701K0W
RSM1701K0W - 1
RSM1701K0W - 2
RSM1701K0W - 3
RSM1701K0W - 4
Extended1/4
* Images are for reference only
RSM1701K0W
Attributes
Value
Manufacturer
REASUNOS
MFR.Part #
RSM1701K0W
JLCPCB Part #
C5371984
Package
TO-247-3
Description
-40℃~+150℃ 1.6pF 1.7kV 186pF 1Ω@20V 21.8nC 3V 5A 69W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerREASUNOS
PackageTO-247-3
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance186pF
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)21.8nC
Reverse Transfer Capacitance (Crss)1.6pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage1.7kV
Pd - Power Dissipation69W
RDS(on)1Ω@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. RSM1701K0W
RSM1701K0W

* Images are for reference only

RSM1701K0W

Extended
Manufacturer

REASUNOS

MFR.Part #
RSM1701K0W
JLCPCB Part #
C5371984
Package
TO-247-3
Description
-40℃~+150℃ 1.6pF 1.7kV 186pF 1Ω@20V 21.8nC 3V 5A 69W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM1701K0W

* Images are for reference only

RSM1701K0W
Extended
Manufacturer

REASUNOS

MFR.Part #
RSM1701K0W
JLCPCB Part #
C5371984
Package
TO-247-3
Description
-40℃~+150℃ 1.6pF 1.7kV 186pF 1Ω@20V 21.8nC 3V 5A 69W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM1701K0W Specifications

RSM1701K0W technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerREASUNOS
PackageTO-247-3
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance186pF
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)21.8nC
Reverse Transfer Capacitance (Crss)1.6pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage1.7kV
Pd - Power Dissipation69W
RDS(on)1Ω@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSM1701K0W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSM1701K0W Documents

RSM1701K0W datasheets or manufacturer documentation.

Datasheet: RSM1701K0W Datasheet (PDF)

RSM1701K0W Schematic Symbol & PCB Footprint

The RSM1701K0W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.