Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. RSM120080Z
RSM120080Z - 1
RSM120080Z - 2
RSM120080Z - 3
Extended1/3
* Images are for reference only
RSM120080Z
Attributes
Value
Manufacturer
REASUNOS
MFR.Part #
RSM120080Z
JLCPCB Part #
C5371983
Package
TO-247-4
Description
-40℃~+150℃ 1.2kV 1.475nF 11pF 166W 2.4V 36A 79nC 80mΩ@20V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerREASUNOS
PackageTO-247-4
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.475nF
Gate Threshold Voltage (Vgs(th))2.4V
Gate Charge(Qg)79nC
Reverse Transfer Capacitance (Crss)11pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage1.2kV
Pd - Power Dissipation166W
RDS(on)80mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. RSM120080Z
RSM120080Z

* Images are for reference only

RSM120080Z

Extended
Manufacturer

REASUNOS

MFR.Part #
RSM120080Z
JLCPCB Part #
C5371983
Package
TO-247-4
Description
-40℃~+150℃ 1.2kV 1.475nF 11pF 166W 2.4V 36A 79nC 80mΩ@20V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM120080Z

* Images are for reference only

RSM120080Z
Extended
Manufacturer

REASUNOS

MFR.Part #
RSM120080Z
JLCPCB Part #
C5371983
Package
TO-247-4
Description
-40℃~+150℃ 1.2kV 1.475nF 11pF 166W 2.4V 36A 79nC 80mΩ@20V N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSM120080Z Specifications

RSM120080Z technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerREASUNOS
PackageTO-247-4
Operating Temperature-40℃~+150℃
TypeN-Channel
Ciss-Input Capacitance1.475nF
Gate Threshold Voltage (Vgs(th))2.4V
Gate Charge(Qg)79nC
Reverse Transfer Capacitance (Crss)11pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage1.2kV
Pd - Power Dissipation166W
RDS(on)80mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSM120080Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSM120080Z Documents

RSM120080Z datasheets or manufacturer documentation.

Datasheet: RSM120080Z Datasheet (PDF)

RSM120080Z Schematic Symbol & PCB Footprint

The RSM120080Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.