


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Zetta | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 5MHz | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Access Time | 20ns、40ns、80ns | |
| Standby Current | 1uA | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) | |
| Write Cycle Time(Tw) | 3ms | |
| Operating Current | 10mA | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZD25C1MA-SSGMB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | Zetta | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 200 Years | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency | 5MHz | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Access Time | 20ns、40ns、80ns | |
| Standby Current | 1uA | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) | |
| Write Cycle Time(Tw) | 3ms | |
| Operating Current | 10mA | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZD25C1MA-SSGMB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZD25C1MA-SSGMB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.