


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MK | |
| Package | LGA-8(6x8) | |
| Page Program time (TPP) | 490us | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Copy back write function | |
| Interface | SPI | |
| Standby Supply Current | 100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKSV4GIL-AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | MK | |
| Package | LGA-8(6x8) | |
| Page Program time (TPP) | 490us | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Copy back write function | |
| Interface | SPI | |
| Standby Supply Current | 100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKSV4GIL-AA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MKSV4GIL-AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.