


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3.4MHz | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Current - Supply | 1.3mA | |
| Standby Current(Isb) | 10uA | |
| Interface | I2C | |
| Program / Erase Cycles | 1 Trillion Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR44V064BMAZAATL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-8 | |
| Data Retention - TDR (Year) | 10 years | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 3.4MHz | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.8V~3.6V | |
| Current - Supply | 1.3mA | |
| Standby Current(Isb) | 10uA | |
| Interface | I2C | |
| Program / Erase Cycles | 1 Trillion Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR44V064BMAZAATL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR44V064BMAZAATL datasheets or manufacturer documentation.
Datasheet: MR44V064BMAZAATL Datasheet (PDF)
The MR44V064BMAZAATL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.