
* Images are for reference only
PH2.0-5P-1-100(3)-26A-UL1007
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- PH2.0-5P-1-100(3)-26A-UL1007
- JLCPCB Part #
- C53183538
- Package
- P=2mm
- Description
- P=2mm Dupont wire / terminal block wire / electronic wire ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 231
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 231
In-stock Item Pricing
Qty Unit Price
1+
$0.1062