


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | BIW | |
| Package | FBGA315 | |
| Clock Frequency | 938MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 870mV~970mV、1.01V~1.12V、1.7V~1.95V | |
| Current - Supply | 200uA、600uA、3.8mA、53mA | |
| Refresh Current | 2uA、30uA、270uA、1mA | |
| Memory Format | LPDDR5X SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWMYAX32P8A-64G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | BIW | |
| Package | FBGA315 | |
| Clock Frequency | 938MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 870mV~970mV、1.01V~1.12V、1.7V~1.95V | |
| Current - Supply | 200uA、600uA、3.8mA、53mA | |
| Refresh Current | 2uA、30uA、270uA、1mA | |
| Memory Format | LPDDR5X SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWMYAX32P8A-64G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BWMYAX32P8A-64G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.