
- Manufacturer
- MFR.Part #
- M48T58Y-70PC1
- JLCPCB Part #
- C5269724
- Package
- PDIP-28
- Description
- 0℃~+70℃ 3mA 4.5V~5.5V 50mA 64Kbit 70ns PDIP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | STMicroelectronics | |
| Package | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Standby Current (Iq) | 3mA | |
| Supply Current (Icc) | 50mA |

* Images are for reference only
M48T58Y-70PC1
Extended- Manufacturer
- MFR.Part #
- M48T58Y-70PC1
- JLCPCB Part #
- C5269724
- Package
- PDIP-28
- Description
- 0℃~+70℃ 3mA 4.5V~5.5V 50mA 64Kbit 70ns PDIP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M48T58Y-70PC1
- JLCPCB Part #
- C5269724
- Package
- PDIP-28
- Description
- 0℃~+70℃ 3mA 4.5V~5.5V 50mA 64Kbit 70ns PDIP-28 SRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M48T58Y-70PC1 Specifications
M48T58Y-70PC1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | STMicroelectronics | |
| Package | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 70ns | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Standby Current (Iq) | 3mA | |
| Supply Current (Icc) | 50mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M48T58Y-70PC1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M48T58Y-70PC1 Documents
M48T58Y-70PC1 datasheets or manufacturer documentation.
Datasheet: M48T58Y-70PC1 Datasheet (PDF)
M48T58Y-70PC1 Schematic Symbol & PCB Footprint
The M48T58Y-70PC1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.