
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+145℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.9V~5.5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M95M04-DWDW4TP/V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/EEPROM | |
| Manufacturer | STMicroelectronics | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+145℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.9V~5.5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M95M04-DWDW4TP/V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M95M04-DWDW4TP/V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.