


- Manufacturer
- MFR.Part #
- TMI8262
- JLCPCB Part #
- C5259220
- Package
- HTSSOP-28
- Description
- -40℃~+85℃ 1.6A 2 8V~42V 900mΩ Bipolar Driver Parallel Yes HTSSOP-28 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TMI | |
| Package | HTSSOP-28 | |
| Motor Drive Voltage(Vm) | 8V~42V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 1.6A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| RDS(on) | 900mΩ | |
| Interface | Parallel |

* Images are for reference only
TMI8262
Extended- Manufacturer
- MFR.Part #
- TMI8262
- JLCPCB Part #
- C5259220
- Package
- HTSSOP-28
- Description
- -40℃~+85℃ 1.6A 2 8V~42V 900mΩ Bipolar Driver Parallel Yes HTSSOP-28 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMI8262
- JLCPCB Part #
- C5259220
- Package
- HTSSOP-28
- Description
- -40℃~+85℃ 1.6A 2 8V~42V 900mΩ Bipolar Driver Parallel Yes HTSSOP-28 Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMI8262 Specifications
TMI8262 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TMI | |
| Package | HTSSOP-28 | |
| Motor Drive Voltage(Vm) | 8V~42V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 1.6A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| RDS(on) | 900mΩ | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI8262. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMI8262 Documents
TMI8262 datasheets or manufacturer documentation.
Datasheet: TMI8262 Datasheet (PDF)
TMI8262 Schematic Symbol & PCB Footprint
The TMI8262 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.