


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TMI | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -30℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | No | |
| Voltage - Supply | 5V~40V | |
| Features | Interleaved conduction protection、Current sensing/regulation function | |
| Quiescent Current(Iq) | 500uA | |
| Peak Current | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMI8720PD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TMI | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -30℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | No | |
| Voltage - Supply | 5V~40V | |
| Features | Interleaved conduction protection、Current sensing/regulation function | |
| Quiescent Current(Iq) | 500uA | |
| Peak Current | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI8720PD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMI8720PD datasheets or manufacturer documentation.
Datasheet: TMI8720PD Datasheet (PDF)
The TMI8720PD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.