Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TMI6260D
TMI6260D - 1
TMI6260D - 2
TMI6260D - 3
Extended1/3
* Images are for reference only
TMI6260D
Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI6260D
JLCPCB Part #
C5259213
Package
DFN-6L(2x2)
Description
-40℃~+125℃ 1 1.49A 2.5V~5.5V 60mΩ Active High Load Switch Overcurrent Protection(OCP)、Overtemperature protection (OTP) DFN-6L(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTMI
PackageDFN-6L(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.5V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.49A
FeaturesOvercurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)60mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TMI6260D
TMI6260D

* Images are for reference only

TMI6260D

Extended
Manufacturer

TMI

MFR.Part #
TMI6260D
JLCPCB Part #
C5259213
Package
DFN-6L(2x2)
Description
-40℃~+125℃ 1 1.49A 2.5V~5.5V 60mΩ Active High Load Switch Overcurrent Protection(OCP)、Overtemperature protection (OTP) DFN-6L(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI6260D

* Images are for reference only

TMI6260D
Extended
Manufacturer

TMI

MFR.Part #
TMI6260D
JLCPCB Part #
C5259213
Package
DFN-6L(2x2)
Description
-40℃~+125℃ 1 1.49A 2.5V~5.5V 60mΩ Active High Load Switch Overcurrent Protection(OCP)、Overtemperature protection (OTP) DFN-6L(2x2) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI6260D Specifications

TMI6260D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTMI
PackageDFN-6L(2x2)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.5V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.49A
FeaturesOvercurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)60mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI6260D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI6260D Documents

TMI6260D datasheets or manufacturer documentation.

Datasheet: TMI6260D Datasheet (PDF)

TMI6260D Schematic Symbol & PCB Footprint

The TMI6260D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.