MT25QL128ABA1EW9-0SIT - 1
MT25QL128ABA1EW9-0SIT - 2
MT25QL128ABA1EW9-0SIT - 3
Extended1/3
* Images are for reference only
MT25QL128ABA1EW9-0SIT
Attributes
Value
Manufacturer
MFR.Part #
MT25QL128ABA1EW9-0SIT
JLCPCB Part #
C524863
Package
WSON-8(6x8)
Description
-40℃~+85℃ 100,000 cycles 128Mbit 133MHz 2.7V~3.6V 20 Years 200uA Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI WSON-8(6x8) NOR FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerMicron Tech
PackageWSON-8(6x8)
Data Retention - TDR (Year)20 Years
Operating Temperature-40℃~+85℃
Clock Frequency133MHz
Memory Size128Mbit
Voltage - Supply2.7V~3.6V
FeaturesPower-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection
InterfaceSPI
Standby Supply Current200uA
Program / Erase Cycles100,000 cycles