Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. eMMC
  6. MTFC4GACAJCN-4M IT
MTFC4GACAJCN-4M IT - 1
MTFC4GACAJCN-4M IT - 2
MTFC4GACAJCN-4M IT - 3
Extended1/3
* Images are for reference only
MTFC4GACAJCN-4M IT
Attributes
Value
Manufacturer
Micron Tech
MFR.Part #
MTFC4GACAJCN-4M IT
JLCPCB Part #
C524859
Package
VFBGA-153(11.5x13)
Description
-40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 14MB/S 160MB/S 2.7V~3.6V 230uA 35uA 4GB Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure erase function MLC eMMC 5.0 VFBGA-153(11.5x13) eMMC ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/eMMC
ManufacturerMicron Tech
PackageVFBGA-153(11.5x13)
NAND Stand-By Current35uA
Controller Stand-By Current230uA
Operating Temperature-40℃~+85℃
Controller Operating Voltage (VCCQ)1.7V~1.95V、2.7V~3.6V
NAND Flash TypeMLC
Reading Speed in Sequence160MB/S
Memory Size4GB
Writing Speed in Sequence14MB/S
Protocol VersioneMMC 5.0
FeaturesBuilt-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure erase function
NAND Operating Voltage (VCCF)2.7V~3.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. eMMC
  6. MTFC4GACAJCN-4M IT
MTFC4GACAJCN-4M IT

* Images are for reference only

MTFC4GACAJCN-4M IT

Extended
Manufacturer

Micron Tech

MFR.Part #
MTFC4GACAJCN-4M IT
JLCPCB Part #
C524859
Package
VFBGA-153(11.5x13)
Description
-40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 14MB/S 160MB/S 2.7V~3.6V 230uA 35uA 4GB Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure erase function MLC eMMC 5.0 VFBGA-153(11.5x13) eMMC ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTFC4GACAJCN-4M IT

* Images are for reference only

MTFC4GACAJCN-4M IT
Extended
Manufacturer

Micron Tech

MFR.Part #
MTFC4GACAJCN-4M IT
JLCPCB Part #
C524859
Package
VFBGA-153(11.5x13)
Description
-40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 14MB/S 160MB/S 2.7V~3.6V 230uA 35uA 4GB Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure erase function MLC eMMC 5.0 VFBGA-153(11.5x13) eMMC ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTFC4GACAJCN-4M IT Specifications

MTFC4GACAJCN-4M IT technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/eMMC
ManufacturerMicron Tech
PackageVFBGA-153(11.5x13)
NAND Stand-By Current35uA
Controller Stand-By Current230uA
Operating Temperature-40℃~+85℃
Controller Operating Voltage (VCCQ)1.7V~1.95V、2.7V~3.6V
NAND Flash TypeMLC
Reading Speed in Sequence160MB/S
Memory Size4GB
Writing Speed in Sequence14MB/S
Protocol VersioneMMC 5.0
FeaturesBuilt-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure erase function
NAND Operating Voltage (VCCF)2.7V~3.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTFC4GACAJCN-4M IT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTFC4GACAJCN-4M IT Schematic Symbol & PCB Footprint

The MTFC4GACAJCN-4M IT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.