Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR20561KSUD1Y
TVR20561KSUD1Y - 1
TVR20561KSUD1Y - 2
TVR20561KSUD1Y - 3
TVR20561KSUD1Y - 4
Extended1/4
* Images are for reference only
TVR20561KSUD1Y
Attributes
Value
Manufacturer
TKS
MFR.Part #
TVR20561KSUD1Y
JLCPCB Part #
C5190014
Package
Plugin,P=10mm
Description
10mm 1W 220J 350V 450V 560V 6.5kA 930V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=10mm
Varistor Voltage560V
Energy220J
Pitch10mm
Clamping Voltage930V
Maximum AC Volts350V
Rated Wattage1W
Peak Current6.5kA
Maximum DC Volts450V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TVR20561KSUD1Y
TVR20561KSUD1Y

* Images are for reference only

TVR20561KSUD1Y

Extended
Manufacturer

TKS

MFR.Part #
TVR20561KSUD1Y
JLCPCB Part #
C5190014
Package
Plugin,P=10mm
Description
10mm 1W 220J 350V 450V 560V 6.5kA 930V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR20561KSUD1Y

* Images are for reference only

TVR20561KSUD1Y
Extended
Manufacturer

TKS

MFR.Part #
TVR20561KSUD1Y
JLCPCB Part #
C5190014
Package
Plugin,P=10mm
Description
10mm 1W 220J 350V 450V 560V 6.5kA 930V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVR20561KSUD1Y Specifications

TVR20561KSUD1Y technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTKS
PackagePlugin,P=10mm
Varistor Voltage560V
Energy220J
Pitch10mm
Clamping Voltage930V
Maximum AC Volts350V
Rated Wattage1W
Peak Current6.5kA
Maximum DC Volts450V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVR20561KSUD1Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVR20561KSUD1Y Documents

TVR20561KSUD1Y datasheets or manufacturer documentation.

Datasheet: TVR20561KSUD1Y Datasheet (PDF)

TVR20561KSUD1Y Schematic Symbol & PCB Footprint

The TVR20561KSUD1Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.