Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. Font chips
  6. GT5DL24A1Y80
GT5DL24A1Y80 - 1
GT5DL24A1Y80 - 2
GT5DL24A1Y80 - 3
Extended1/3
* Images are for reference only
GT5DL24A1Y80
Attributes
Value
Manufacturer
Gotop
MFR.Part #
GT5DL24A1Y80
JLCPCB Part #
C515658
Package
TDFN-8-EP(2x3)
Description
-40℃~+85℃ 1uA 2.7V~3.6V 24x24、12x24、16x24、16x32 45MHz 5mA KSC5601、GBK SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 TDFN-8-EP(2x3) Font chips ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/Font chips
ManufacturerGotop
PackageTDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
Clock Frequency45MHz
Standby Current1uA
Voltage - Supply2.7V~3.6V
FeaturesBuilt-in dot matrix font library、Built-in GBK/GB2312/Unicode code table、Support proportional fonts
Current - Supply5mA
Character SetKSC5601、GBK
InterfaceSPI
Word Size24x24、12x24、16x24、16x32
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. Font chips
  6. GT5DL24A1Y80
GT5DL24A1Y80

* Images are for reference only

GT5DL24A1Y80

Extended
Manufacturer

Gotop

MFR.Part #
GT5DL24A1Y80
JLCPCB Part #
C515658
Package
TDFN-8-EP(2x3)
Description
-40℃~+85℃ 1uA 2.7V~3.6V 24x24、12x24、16x24、16x32 45MHz 5mA KSC5601、GBK SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 TDFN-8-EP(2x3) Font chips ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT5DL24A1Y80

* Images are for reference only

GT5DL24A1Y80
Extended
Manufacturer

Gotop

MFR.Part #
GT5DL24A1Y80
JLCPCB Part #
C515658
Package
TDFN-8-EP(2x3)
Description
-40℃~+85℃ 1uA 2.7V~3.6V 24x24、12x24、16x24、16x32 45MHz 5mA KSC5601、GBK SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 TDFN-8-EP(2x3) Font chips ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT5DL24A1Y80 Specifications

GT5DL24A1Y80 technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/Font chips
ManufacturerGotop
PackageTDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃
Clock Frequency45MHz
Standby Current1uA
Voltage - Supply2.7V~3.6V
FeaturesBuilt-in dot matrix font library、Built-in GBK/GB2312/Unicode code table、Support proportional fonts
Current - Supply5mA
Character SetKSC5601、GBK
InterfaceSPI
Word Size24x24、12x24、16x24、16x32
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT5DL24A1Y80. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT5DL24A1Y80 Documents

GT5DL24A1Y80 datasheets or manufacturer documentation.

Datasheet: GT5DL24A1Y80 Datasheet (PDF)

GT5DL24A1Y80 Schematic Symbol & PCB Footprint

The GT5DL24A1Y80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.