Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KMC4S150RY
KMC4S150RY - 1
KMC4S150RY - 2
KMC4S150RY - 3
KMC4S150RY - 4
Extended1/4
* Images are for reference only
KMC4S150RY
Attributes
Value
Manufacturer
TKS
MFR.Part #
KMC4S150RY
JLCPCB Part #
C5138213
Package
SMD,3.2x2.35mm
Description
-40℃~+85℃ 1.5A 100A 110mΩ 1mm 2.8mm 3.43mm 3A 40mΩ 500ms 6V 800mW SMD,3.2x2.35mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTKS
PackageSMD,3.2x2.35mm
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max6V
Time to Trip(Max)500ms
Length3.43mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3A
Hold Current1.5A
Height1mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KMC4S150RY
KMC4S150RY

* Images are for reference only

KMC4S150RY

Extended
Manufacturer

TKS

MFR.Part #
KMC4S150RY
JLCPCB Part #
C5138213
Package
SMD,3.2x2.35mm
Description
-40℃~+85℃ 1.5A 100A 110mΩ 1mm 2.8mm 3.43mm 3A 40mΩ 500ms 6V 800mW SMD,3.2x2.35mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMC4S150RY

* Images are for reference only

KMC4S150RY
Extended
Manufacturer

TKS

MFR.Part #
KMC4S150RY
JLCPCB Part #
C5138213
Package
SMD,3.2x2.35mm
Description
-40℃~+85℃ 1.5A 100A 110mΩ 1mm 2.8mm 3.43mm 3A 40mΩ 500ms 6V 800mW SMD,3.2x2.35mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMC4S150RY Specifications

KMC4S150RY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTKS
PackageSMD,3.2x2.35mm
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max6V
Time to Trip(Max)500ms
Length3.43mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3A
Hold Current1.5A
Height1mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMC4S150RY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMC4S150RY Documents

KMC4S150RY datasheets or manufacturer documentation.

Datasheet: KMC4S150RY Datasheet (PDF)

KMC4S150RY Schematic Symbol & PCB Footprint

The KMC4S150RY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.