Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MX9352
MX9352 - 1
MX9352 - 2
MX9352 - 3
MX9352 - 4
Extended1/4
* Images are for reference only
MX9352
Attributes
Value
Manufacturer
Mixic
MFR.Part #
MX9352
JLCPCB Part #
C513311
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2A 3V~17V 800kHz~1.2MHz Buck Built-in Over-Temperature Protection (OTP)、LED open-circuit protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMixic
PackageSOT-23-6
Number of Channels1
Voltage - Input(DC)3V~17V
Frequency - Switching800kHz~1.2MHz
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MX9352
MX9352

* Images are for reference only

MX9352

Extended
Manufacturer

Mixic

MFR.Part #
MX9352
JLCPCB Part #
C513311
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2A 3V~17V 800kHz~1.2MHz Buck Built-in Over-Temperature Protection (OTP)、LED open-circuit protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX9352

* Images are for reference only

MX9352
Extended
Manufacturer

Mixic

MFR.Part #
MX9352
JLCPCB Part #
C513311
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2A 3V~17V 800kHz~1.2MHz Buck Built-in Over-Temperature Protection (OTP)、LED open-circuit protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX9352 Specifications

MX9352 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMixic
PackageSOT-23-6
Number of Channels1
Voltage - Input(DC)3V~17V
Frequency - Switching800kHz~1.2MHz
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX9352. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX9352 Documents

MX9352 datasheets or manufacturer documentation.

Datasheet: MX9352 Datasheet (PDF)

MX9352 Schematic Symbol & PCB Footprint

The MX9352 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.