



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Mixic | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Number of H-bridges | 1 | |
| Voltage - Supply | 3V~9V | |
| Output Current | 800mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start | |
| Quiescent Current(Iq) | 100nA | |
| Peak Current | 2.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L9110S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Mixic | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+80℃ | |
| Number of H-bridges | 1 | |
| Voltage - Supply | 3V~9V | |
| Output Current | 800mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start | |
| Quiescent Current(Iq) | 100nA | |
| Peak Current | 2.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9110S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L9110S datasheets or manufacturer documentation.
Datasheet: L9110S Datasheet (PDF)
The L9110S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.