Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT8215QA
FT8215QA - 1
FT8215QA - 2
FT8215QA - 3
Extended1/3
* Images are for reference only
FT8215QA
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FT8215QA
JLCPCB Part #
C5128842
Package
QFN-24(4x4)
Description
-40℃~+150℃ 2.8A 250mΩ 3 36uA、36uA 5V~27V I2C Three Phase Yes QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageQFN-24(4x4)
Operating Temperature-40℃~+150℃
Integrated FETsYes
Voltage - Supply5V~27V
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)36uA、36uA
RDS(on)250mΩ
Peak Current2.8A
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT8215QA
FT8215QA

* Images are for reference only

FT8215QA

Extended
Manufacturer

Fortior Tech

MFR.Part #
FT8215QA
JLCPCB Part #
C5128842
Package
QFN-24(4x4)
Description
-40℃~+150℃ 2.8A 250mΩ 3 36uA、36uA 5V~27V I2C Three Phase Yes QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT8215QA

* Images are for reference only

FT8215QA
Extended
Manufacturer

Fortior Tech

MFR.Part #
FT8215QA
JLCPCB Part #
C5128842
Package
QFN-24(4x4)
Description
-40℃~+150℃ 2.8A 250mΩ 3 36uA、36uA 5V~27V I2C Three Phase Yes QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT8215QA Specifications

FT8215QA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageQFN-24(4x4)
Operating Temperature-40℃~+150℃
Integrated FETsYes
Voltage - Supply5V~27V
Number of Half Bridges3
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)36uA、36uA
RDS(on)250mΩ
Peak Current2.8A
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT8215QA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT8215QA Schematic Symbol & PCB Footprint

The FT8215QA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.