Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. UFS
  6. MTFC128GASAONS-IT
MTFC128GASAONS-IT - 1
MTFC128GASAONS-IT - 2
MTFC128GASAONS-IT - 3
Extended1/3
* Images are for reference only
MTFC128GASAONS-IT
Attributes
Value
Manufacturer
Micron Tech
MFR.Part #
MTFC128GASAONS-IT
JLCPCB Part #
C5128484
Package
TFBGA-153
Description
-40℃~+95℃ 1.7V~1.95V 128GB 2.7V~3.6V 500MB/S 65Kiops 70Kiops 950MB/S Permanent write protection、Power-on write protection、Replay-protected memory block、Software/hardware write protection TFBGA-153 UFS ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/UFS
ManufacturerMicron Tech
PackageTFBGA-153
Operating Temperature-40℃~+95℃
Random Read (IOPS)70Kiops
Random Write (IOPS)65Kiops
Controller Operating Voltage (VCCQ)1.7V~1.95V
Reading Speed in Sequence950MB/S
Writing Speed in Sequence500MB/S
FeaturesPermanent write protection、Power-on write protection、Replay-protected memory block、Software/hardware write protection
NAND Operating Voltage (VCCF)2.7V~3.6V
Density128GB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. UFS
  6. MTFC128GASAONS-IT
MTFC128GASAONS-IT

* Images are for reference only

MTFC128GASAONS-IT

Extended
Manufacturer

Micron Tech

MFR.Part #
MTFC128GASAONS-IT
JLCPCB Part #
C5128484
Package
TFBGA-153
Description
-40℃~+95℃ 1.7V~1.95V 128GB 2.7V~3.6V 500MB/S 65Kiops 70Kiops 950MB/S Permanent write protection、Power-on write protection、Replay-protected memory block、Software/hardware write protection TFBGA-153 UFS ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTFC128GASAONS-IT

* Images are for reference only

MTFC128GASAONS-IT
Extended
Manufacturer

Micron Tech

MFR.Part #
MTFC128GASAONS-IT
JLCPCB Part #
C5128484
Package
TFBGA-153
Description
-40℃~+95℃ 1.7V~1.95V 128GB 2.7V~3.6V 500MB/S 65Kiops 70Kiops 950MB/S Permanent write protection、Power-on write protection、Replay-protected memory block、Software/hardware write protection TFBGA-153 UFS ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTFC128GASAONS-IT Specifications

MTFC128GASAONS-IT technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/UFS
ManufacturerMicron Tech
PackageTFBGA-153
Operating Temperature-40℃~+95℃
Random Read (IOPS)70Kiops
Random Write (IOPS)65Kiops
Controller Operating Voltage (VCCQ)1.7V~1.95V
Reading Speed in Sequence950MB/S
Writing Speed in Sequence500MB/S
FeaturesPermanent write protection、Power-on write protection、Replay-protected memory block、Software/hardware write protection
NAND Operating Voltage (VCCF)2.7V~3.6V
Density128GB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTFC128GASAONS-IT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTFC128GASAONS-IT Schematic Symbol & PCB Footprint

The MTFC128GASAONS-IT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.