


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Package | QFN-17L(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 160uA | |
| Input Logic Level - High | 2.8V | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Interleaved conduction protection | |
| Propagation Delay tpLH | 500ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS276AQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Fortior Tech | |
| Package | QFN-17L(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 160uA | |
| Input Logic Level - High | 2.8V | |
| Voltage - Supply | 13.5V~16.5V | |
| Features | Interleaved conduction protection | |
| Propagation Delay tpLH | 500ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS276AQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS276AQ datasheets or manufacturer documentation.
Datasheet: FS276AQ Datasheet (PDF)
The FS276AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.