Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT8132Q
FT8132Q - 1
FT8132Q - 2
FT8132Q - 3
Extended1/3
* Images are for reference only
FT8132Q
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FT8132Q
JLCPCB Part #
C5126659
Package
QFN-24(4x4)
Description
-40℃~+150℃ 150mA 50uA 6V~28V I2C Three Phase QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageQFN-24(4x4)
Operating Temperature-40℃~+150℃
Voltage - Supply6V~28V
Output Current150mA
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)50uA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT8132Q
FT8132Q

* Images are for reference only

FT8132Q

Extended
Manufacturer

Fortior Tech

MFR.Part #
FT8132Q
JLCPCB Part #
C5126659
Package
QFN-24(4x4)
Description
-40℃~+150℃ 150mA 50uA 6V~28V I2C Three Phase QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT8132Q

* Images are for reference only

FT8132Q
Extended
Manufacturer

Fortior Tech

MFR.Part #
FT8132Q
JLCPCB Part #
C5126659
Package
QFN-24(4x4)
Description
-40℃~+150℃ 150mA 50uA 6V~28V I2C Three Phase QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT8132Q Specifications

FT8132Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageQFN-24(4x4)
Operating Temperature-40℃~+150℃
Voltage - Supply6V~28V
Output Current150mA
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)50uA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT8132Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT8132Q Documents

FT8132Q datasheets or manufacturer documentation.

Datasheet: FT8132Q Datasheet (PDF)

FT8132Q Schematic Symbol & PCB Footprint

The FT8132Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.