Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FU6815L
FU6815L - 1
FU6815L - 2
FU6815L - 3
Extended1/3
* Images are for reference only
FU6815L
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FU6815L
JLCPCB Part #
C5126652
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 3 3V~5.5V、5V~28V 6mA I2C、SPI、UART No Three Phase LQFP-48(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply3V~5.5V、5V~28V
Number of Half Bridges3
FeaturesMotor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)6mA
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FU6815L
FU6815L

* Images are for reference only

FU6815L

Extended
Manufacturer

Fortior Tech

MFR.Part #
FU6815L
JLCPCB Part #
C5126652
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 3 3V~5.5V、5V~28V 6mA I2C、SPI、UART No Three Phase LQFP-48(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FU6815L

* Images are for reference only

FU6815L
Extended
Manufacturer

Fortior Tech

MFR.Part #
FU6815L
JLCPCB Part #
C5126652
Package
LQFP-48(7x7)
Description
-40℃~+85℃ 3 3V~5.5V、5V~28V 6mA I2C、SPI、UART No Three Phase LQFP-48(7x7) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FU6815L Specifications

FU6815L technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply3V~5.5V、5V~28V
Number of Half Bridges3
FeaturesMotor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)6mA
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FU6815L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FU6815L Documents

FU6815L datasheets or manufacturer documentation.

Datasheet: FU6815L Datasheet (PDF)

FU6815L Schematic Symbol & PCB Footprint

The FU6815L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.