Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT8215Q
FT8215Q - 1
FT8215Q - 2
FT8215Q - 3
Extended1/3
* Images are for reference only
FT8215Q
Attributes
Value
Manufacturer
Fortior Tech
MFR.Part #
FT8215Q
JLCPCB Part #
C5126649
Package
QFN-24(4x4)
Description
-40℃~+150℃ 220mΩ 2A 36uA、36uA 3A 5V~18V I2C Three Phase、Three Phase Yes QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageQFN-24(4x4)
Operating Temperature-40℃~+150℃
Integrated FETsYes
Voltage - Supply5V~18V
Output Current2A
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)36uA
RDS(on)220mΩ
Peak Current3A
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. FT8215Q
FT8215Q

* Images are for reference only

FT8215Q

Extended
Manufacturer

Fortior Tech

MFR.Part #
FT8215Q
JLCPCB Part #
C5126649
Package
QFN-24(4x4)
Description
-40℃~+150℃ 220mΩ 2A 36uA、36uA 3A 5V~18V I2C Three Phase、Three Phase Yes QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT8215Q

* Images are for reference only

FT8215Q
Extended
Manufacturer

Fortior Tech

MFR.Part #
FT8215Q
JLCPCB Part #
C5126649
Package
QFN-24(4x4)
Description
-40℃~+150℃ 220mΩ 2A 36uA、36uA 3A 5V~18V I2C Three Phase、Three Phase Yes QFN-24(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FT8215Q Specifications

FT8215Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerFortior Tech
PackageQFN-24(4x4)
Operating Temperature-40℃~+150℃
Integrated FETsYes
Voltage - Supply5V~18V
Output Current2A
FeaturesMotor stall protection、Motor speed indication、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)36uA
RDS(on)220mΩ
Peak Current3A
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT8215Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FT8215Q Documents

FT8215Q datasheets or manufacturer documentation.

Datasheet: FT8215Q Datasheet (PDF)

FT8215Q Schematic Symbol & PCB Footprint

The FT8215Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.