



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Mixic | |
| Package | DFN-12L(3x3) | |
| Motor Drive Voltage(Vm) | 2V~9.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 1、2 | |
| Output Current | 1A | |
| Features | Over temperature protection、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 1.8V~5V | |
| RDS(on) | 490mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD3901 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Mixic | |
| Package | DFN-12L(3x3) | |
| Motor Drive Voltage(Vm) | 2V~9.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 1、2 | |
| Output Current | 1A | |
| Features | Over temperature protection、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 1.8V~5V | |
| RDS(on) | 490mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD3901. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD3901 datasheets or manufacturer documentation.
Datasheet: MD3901 Datasheet (PDF)
The MD3901 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.