


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | SK HYNIX | |
| Package | FBGA-96 | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Frequency | 1.2GHz | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Current - Supply | 46mA | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H5AN8G6NAFR-UHC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | SK HYNIX | |
| Package | FBGA-96 | |
| Operating Temperature | 0℃~+85℃ | |
| Clock Frequency | 1.2GHz | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Current - Supply | 46mA | |
| Memory Format | DDR4 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H5AN8G6NAFR-UHC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H5AN8G6NAFR-UHC datasheets or manufacturer documentation.
Datasheet: H5AN8G6NAFR-UHC Datasheet (PDF)
The H5AN8G6NAFR-UHC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.