


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | KFSemi | |
| Package | FBGA-96 | |
| Clock Frequency | 1.333GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Features | Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJBD4N8GT6L9-SKC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | KFSemi | |
| Package | FBGA-96 | |
| Clock Frequency | 1.333GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Features | Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function | |
| Memory Format | DDR4 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJBD4N8GT6L9-SKC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FJBD4N8GT6L9-SKC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.