
- Manufacturer
- MFR.Part #
- UFS256-CY14-02N01
- JLCPCB Part #
- C45343141
- Package
- FBGA-153(11.5x13)
- Description
- FBGA-153(11.5x13) UFS ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/UFS | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.14V~1.26V | |
| Reading Speed in Sequence | 1750MB/S | |
| Writing Speed in Sequence | 1150MB/S | |
| Features | Replay-protected memory block、Error correction code、Power-down protection、Secure bad block erase function、Enhanced write protection、Software/hardware write protection | |
| NAND Operating Voltage (VCCF) | 2.4V~2.7V | |
| Density | 256GB | |
| Interface Type | UFS 3.1 |

* Images are for reference only
UFS256-CY14-02N01
Extended- Manufacturer
- MFR.Part #
- UFS256-CY14-02N01
- JLCPCB Part #
- C45343141
- Package
- FBGA-153(11.5x13)
- Description
- FBGA-153(11.5x13) UFS ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UFS256-CY14-02N01
- JLCPCB Part #
- C45343141
- Package
- FBGA-153(11.5x13)
- Description
- FBGA-153(11.5x13) UFS ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UFS256-CY14-02N01 Specifications
UFS256-CY14-02N01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/UFS | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.14V~1.26V | |
| Reading Speed in Sequence | 1750MB/S | |
| Writing Speed in Sequence | 1150MB/S | |
| Features | Replay-protected memory block、Error correction code、Power-down protection、Secure bad block erase function、Enhanced write protection、Software/hardware write protection | |
| NAND Operating Voltage (VCCF) | 2.4V~2.7V | |
| Density | 256GB | |
| Interface Type | UFS 3.1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFS256-CY14-02N01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UFS256-CY14-02N01 Schematic Symbol & PCB Footprint
The UFS256-CY14-02N01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.