


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | TSOP-48-18.4mm | |
| Page Program time (TPP) | 350us | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Time(tWC) | 20ns | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 1.5ms | |
| Features | Read buffer function、Software reset function、Hardware write protection function、Hardware reset function、Copy back write function | |
| Program / Erase Cycles | 60,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT29F16G08ABACAWP-ITZ:C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | TSOP-48-18.4mm | |
| Page Program time (TPP) | 350us | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Time(tWC) | 20ns | |
| Memory Size | 16Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 1.5ms | |
| Features | Read buffer function、Software reset function、Hardware write protection function、Hardware reset function、Copy back write function | |
| Program / Erase Cycles | 60,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT29F16G08ABACAWP-ITZ:C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT29F16G08ABACAWP-ITZ:C datasheets or manufacturer documentation.
Datasheet: MT29F16G08ABACAWP-ITZ:C Datasheet (PDF)
The MT29F16G08ABACAWP-ITZ:C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.