Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. XT26Q18DWSIGA
XT26Q18DWSIGA
Extended
* Images are for reference only
XT26Q18DWSIGA
Attributes
Value
Manufacturer
XTX
MFR.Part #
XT26Q18DWSIGA
JLCPCB Part #
C42165003
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 108MHz 15uA 3.5ms 400us 50,000 cycles 8Gbit SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerXTX
PackageWSON-8-EP(6x8)
Page Program time (TPP)400us
Data Retention - TDR (Year)10 years
Clock Frequency108MHz
Operating Temperature-40℃~+85℃
ECCYes
Memory Size8Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)3.5ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function
InterfaceSPI
Standby Supply Current15uA
Program / Erase Cycles50,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. XT26Q18DWSIGA
XT26Q18DWSIGA

* Images are for reference only

XT26Q18DWSIGA

Extended
Manufacturer

XTX

MFR.Part #
XT26Q18DWSIGA
JLCPCB Part #
C42165003
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 108MHz 15uA 3.5ms 400us 50,000 cycles 8Gbit SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XT26Q18DWSIGA

* Images are for reference only

XT26Q18DWSIGA
Extended
Manufacturer

XTX

MFR.Part #
XT26Q18DWSIGA
JLCPCB Part #
C42165003
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 108MHz 15uA 3.5ms 400us 50,000 cycles 8Gbit SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XT26Q18DWSIGA Specifications

XT26Q18DWSIGA technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerXTX
PackageWSON-8-EP(6x8)
Page Program time (TPP)400us
Data Retention - TDR (Year)10 years
Clock Frequency108MHz
Operating Temperature-40℃~+85℃
ECCYes
Memory Size8Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)3.5ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function
InterfaceSPI
Standby Supply Current15uA
Program / Erase Cycles50,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XT26Q18DWSIGA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XT26Q18DWSIGA Documents

XT26Q18DWSIGA datasheets or manufacturer documentation.

Datasheet: XT26Q18DWSIGA Datasheet (PDF)

XT26Q18DWSIGA Schematic Symbol & PCB Footprint

The XT26Q18DWSIGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.