


- Manufacturer
- MFR.Part #
- W25Q16FWUXIE
- JLCPCB Part #
- C401672
- Package
- USON8-EP(2x3)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 104MHz 16Mbit 20 Years SPI USON8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Winbond Elec | |
| Package | USON8-EP(2x3) | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
W25Q16FWUXIE
Extended- Manufacturer
- MFR.Part #
- W25Q16FWUXIE
- JLCPCB Part #
- C401672
- Package
- USON8-EP(2x3)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 104MHz 16Mbit 20 Years SPI USON8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W25Q16FWUXIE
- JLCPCB Part #
- C401672
- Package
- USON8-EP(2x3)
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 104MHz 16Mbit 20 Years SPI USON8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W25Q16FWUXIE Specifications
W25Q16FWUXIE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Winbond Elec | |
| Package | USON8-EP(2x3) | |
| Data Retention - TDR (Year) | 20 Years | |
| Clock Frequency | 104MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection、Power lock protection | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q16FWUXIE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W25Q16FWUXIE Documents
W25Q16FWUXIE datasheets or manufacturer documentation.
Datasheet: W25Q16FWUXIE Datasheet (PDF)
W25Q16FWUXIE Schematic Symbol & PCB Footprint
The W25Q16FWUXIE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.