


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | LOWPOWER | |
| Package | SOP-8-EP | |
| Configuration | Half Bridge | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | 9mΩ@9V、16mΩ@9V | |
| Type | MOSFET | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 4.4V~13.2V | |
| Features | Undervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable | |
| Pd - Power Dissipation | 1.5W | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP1130SOF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | LOWPOWER | |
| Package | SOP-8-EP | |
| Configuration | Half Bridge | |
| Current - Continuous Drain(Id) | 5A | |
| RDS(on) | 9mΩ@9V、16mΩ@9V | |
| Type | MOSFET | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 4.4V~13.2V | |
| Features | Undervoltage lockout with hysteresis、Overtemperature protection with hysteresis、With enable | |
| Pd - Power Dissipation | 1.5W | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP1130SOF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP1130SOF datasheets or manufacturer documentation.
Datasheet: LP1130SOF Datasheet (PDF)
The LP1130SOF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.