Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Spring Clamp System Terminal Block
  6. 2604-1101
2604-1101 - 1
2604-1101 - 2
2604-1101 - 3
Extended1/3
* Images are for reference only
2604-1101
Attributes
Value
Manufacturer
WAGO
MFR.Part #
2604-1101
JLCPCB Part #
C3818518
Package
Plugin
Description
0.2~4 1 1 12~24 1P 1x1P 20A 300V Right Angle 插件 Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerWAGO
PackagePlugin
Operating Temperature-60℃~+105℃
Number of Positions or Pins1x1P
Number of Rows1
Voltage Rating (Max)300V
ColorGray
Number of Pins1P
Current Rating20A
Wire Gauge - mm20.2~4
Wire Gauge - AWG12~24
Height Above Board16.7mm
Mounting TypeRight Angle
Number of PINs Per Row1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Spring Clamp System Terminal Block
  6. 2604-1101
2604-1101

* Images are for reference only

2604-1101

Extended
Manufacturer

WAGO

MFR.Part #
2604-1101
JLCPCB Part #
C3818518
Package
Plugin
Description
0.2~4 1 1 12~24 1P 1x1P 20A 300V Right Angle 插件 Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2604-1101

* Images are for reference only

2604-1101
Extended
Manufacturer

WAGO

MFR.Part #
2604-1101
JLCPCB Part #
C3818518
Package
Plugin
Description
0.2~4 1 1 12~24 1P 1x1P 20A 300V Right Angle 插件 Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2604-1101 Specifications

2604-1101 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerWAGO
PackagePlugin
Operating Temperature-60℃~+105℃
Number of Positions or Pins1x1P
Number of Rows1
Voltage Rating (Max)300V
ColorGray
Number of Pins1P
Current Rating20A
Wire Gauge - mm20.2~4
Wire Gauge - AWG12~24
Height Above Board16.7mm
Mounting TypeRight Angle
Number of PINs Per Row1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2604-1101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2604-1101 Documents

2604-1101 datasheets or manufacturer documentation.

Datasheet: 2604-1101 Datasheet (PDF)

2604-1101 Schematic Symbol & PCB Footprint

The 2604-1101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.