
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin | |
| Number of Positions or Pins | 2x16P | |
| Number of Pins | 32P | |
| Number of PINs Per Row | 16 |

* Images are for reference only
736-616
Extended- Manufacturer
- MFR.Part #
- 736-616
- JLCPCB Part #
- C3817475
- Package
- Plugin
- Description
- 16 2x16P 32P 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 736-616
- JLCPCB Part #
- C3817475
- Package
- Plugin
- Description
- 16 2x16P 32P 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
736-616 Specifications
736-616 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin | |
| Number of Positions or Pins | 2x16P | |
| Number of Pins | 32P | |
| Number of PINs Per Row | 16 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 736-616. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

736-616 Documents
736-616 datasheets or manufacturer documentation.
Datasheet: 736-616 Datasheet (PDF)
736-616 Schematic Symbol & PCB Footprint
The 736-616 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.